Facom 1/2 in Drive 10 mm Hexagon Socket, 38mm Overall Length
- RS Stock No.:
- 712-165
- Mfr. Part No.:
- S.10HT
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$15.26
(exc. GST)
$16.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.26 |
*price indicative
- RS Stock No.:
- 712-165
- Mfr. Part No.:
- S.10HT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Metric 6-point 1/2 inch sockets are designed to meet high standards of quality and performance, conforming to DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1 certifications. These sockets offer superior grip and durability, making them Ideal for precise applications in various industrial settings. The OGV profile provides enhanced power and safety by improving grip and reducing the risk of nut damage.
Bright chrome finish
- RS Stock No. 0712562
- Mfr. Part No. S.10HT
Each
$5.65
- RS Stock No. 0712166
- Mfr. Part No. S.13HT
Each
$15.26
- RS Stock No. 2356919
- Mfr. Part No. SHP.12LA
Each
$87.80
- RS Stock No. 0810957
- Mfr. Part No. M120061-C
Each
$30.71
Related links
- Facom 1/2 in Drive 10 mm Hexagon Socket, 38mm Overall Length
- Facom 1/2 in Drive 13 mm Hexagon Socket, 38mm Overall Length
- Facom 1/2 in Drive 22 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 25 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 6 Point 6 Point Socket, 38mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Facom 1/4 in Drive 10 mm 6 Point Socket, 25mm Overall Length












