Facom 3/8 in Drive T25 Torx Torx, 46mm Overall Length
- RS Stock No.:
- 712-140
- Mfr. Part No.:
- JX.25T
- Brand:
- Facom
Subtotal (1 unit)*
$17.57
(exc. GST)
$19.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.57 |
*price indicative
- RS Stock No.:
- 712-140
- Mfr. Part No.:
- JX.25T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | T25 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 46mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size T25 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 46mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch Torx T25 drive socket is designed for secure engagement with T25 Torx screws. It provides a precise fit and reliable performance for various fastening tasks, making it Ideal for use with ratchets and wrenches in different applications.
Impact free
Torx type
Related links
- Facom 3/8 in Drive T8 Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive 5.49 mm Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive 2.72 mm Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive T20 Hexagon Torx, 46mm Overall Length
- Facom 3/8 in Drive 3.26 mm Torx Square, 46mm Overall Length
- Facom 9.53 mm Drive T25 Torx Square, 16mm Overall Length
- Facom 3/8 in Drive T27 Torx Square, 46mm Overall Length
- Facom 3/8 in Drive T40 Torx Torx, 52.5mm Overall Length
