Facom 1/2 in Drive 1/2 in Torx, 60mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$2,224.85

(exc. GST)

$2,447.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,224.85

*price indicative

RS Stock No.:
659-512
Mfr. Part No.:
SXM.45T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

1/2 in

Drive Size

1/2in

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Overall Length

60mm

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Screwdriver Socket is designed for Torx screws and have a 1/2in standard length series. This socket is available individually or as part of a boxed game (ref AMEX3A) which includes size ranging from T20 to T60. It comes with a lifetime warranty on the tool for exchange in case of any defects.

Specifically MADE for Torx female drive screw

Non-removable tip for durability

Socket have a bright chrome finish with a phosphate tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy