Facom 1/4 in Drive 3.84 mm Torx, 37mm Overall Length
- RS Stock No.:
- 659-075
- Mfr. Part No.:
- RX.20T
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.15 |
*price indicative
- RS Stock No.:
- 659-075
- Mfr. Part No.:
- RX.20T
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 3.84 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Overall Length | 37mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 3.84 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Overall Length 37mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Torx Screwdriver Socket feature high-hardness removable tip for enhanced durability. This socket is designed for use with 1/4in Series 1 bit holder socket (1/4in - 6.35 mm) and offer firm retention. The socket have a bright chrome-plated finish, while the tips are phosphate for added protection.
Ideal for infrequent removal tasks
Lifetime tool warranty, allowing for easy exchange if needed
Related links
- Facom 6.35 mm Drive 3.84 mm Torx Square, 37mm Overall Length
- Facom 1/4 in Drive 2.72 mm Torx, 37mm Overall Length
- Facom 1/4 in Drive 6.6 mm Torx, 37mm Overall Length
- Facom 1/4 in Drive 3.26 mm Torx, 37mm Overall Length
- Facom 1/4 in Drive 5.49 mm Torx, 37mm Overall Length
- Facom 1/4 in Drive 4.4 mm Torx, 37mm Overall Length
- Facom 1/4 in Drive 4.96 mm Torx, 37mm Overall Length
- Facom 1/2 in Drive 1/2 in Torx Round, 37mm Overall Length
