Facom 14 mm Drive 14 mm 6 Point 6 Point Socket, 55mm Overall Length
- RS Stock No.:
- 659-032
- Mfr. Part No.:
- J.14HLAT
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.78 |
*price indicative
- RS Stock No.:
- 659-032
- Mfr. Part No.:
- J.14HLAT
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 14mm | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 55mm | |
| Standards/Approvals | ISO 1711-1 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 14mm | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 55mm | ||
Standards/Approvals ISO 1711-1 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Socket is long 6-point metric socket with a 3/8in drive. The OGV profile of the socket maximizes contact between the socket and the nut/bolt to protect the fasteners. The slim body makes it easy to use in tight spaces, while the glossy chrome finish adds a professional look. This socket meet various industry standards, including ASME B107.110, DIN 3124, ISO 1711-1, ISO2725-1, NF ISO 1711-1, and NF ISO 2725-1. Additionally, socket comes with a lifetime warranty on the tool for exchanges.
Designed and manufactured for extremely high clamping forces
Ensures durability and reliability
Better accessibility in deep spaces
Related links
- Facom 14 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom 11 mm Drive 11 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 8 mm Drive 8 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 10 mm Drive 10 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 13 mm Drive 13 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 9 mm Drive 9 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 12 mm Drive 12 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 9.53 mm Drive 9 mm 12 Point 6 Point Socket, 55mm Overall Length
