Facom 14 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- RS Stock No.:
- 658-983
- Mfr. Part No.:
- S.14GRP
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$12.10
(exc. GST)
$13.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.10 |
*price indicative
- RS Stock No.:
- 658-983
- Mfr. Part No.:
- S.14GRP
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 14mm | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 36mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 14mm | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 36mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/2 6-point OGV® grip sockets are equally effective on new nuts and rounded or oxidized ones. they can loosen rounded nuts up to 80%. The design pushes back the slipping point, enhancing safety and reducing nut wear. it prevents further damage to rounded nuts, allowing for temporary reuse if absolutely necessary. features patented technology and a shiny chrome finish. the tool comes with a lifetime warranty (exchange).
Shiny chrome finish
Greatly improves grip on the nut while protecting it
Delivers much greater torque than a conventional socket
Related links
- Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/2 in Drive 14 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 18 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 15 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 1/2 in Drive 8 mm 6 Point 6 Point Socket, 36mm Overall Length
- Facom 27 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
- Facom 21 mm Drive 1/2 in 6 Point 6 Point Socket, 36mm Overall Length
