BETA 3/8 in Drive 13.3 mm Torx, 26mm Overall Length
- RS Stock No.:
- 616-659
- Mfr. Part No.:
- 910FTX 11
- Brand:
- BETA
Subtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.96 |
*price indicative
- RS Stock No.:
- 616-659
- Mfr. Part No.:
- 910FTX 11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 13.3 mm | |
| Drive Size | 3/8in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 26mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 13.3 mm | ||
Drive Size 3/8in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BETA Hand Sockets for Torx Head Screws are precision-engineered tools designed for secure engagement and efficient torque transfer on Torx fasteners. Ideal for automotive, mechanical, and industrial applications, these sockets offer a snug fit that minimizes wear and slippage. Built from chrome-plated alloy steel, they ensure durability and corrosion resistance in demanding environments.
Designed for Torx head screws ranging from E4 to E14
Chrome plated alloy steel construction for strength and longevity
Related links
- BETA, 26mm Overall Length
- BETA 19.5 mm, 26mm Overall Length
- BETA 3/8 in Drive 11/32 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E6 Deep Square, 50mm Overall Length
- BETA 3/8 in Drive E5 Deep Square, 50mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 50mm Overall Length
- BETA 3/8 in Drive E8 Deep Square, 50mm Overall Length
