RS PRO 1/2 in Drive 9 mm 12 Point Square, 40mm Overall Length
- RS Stock No.:
- 441-227
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.67
(exc. GST)
$90.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.67 |
*price indicative
- RS Stock No.:
- 441-227
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Anti-Magnetic, Non-Sparking | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | DIN3120, REACH DoC | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Anti-Magnetic, Non-Sparking | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals DIN3120, REACH DoC | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 9mm Non-Sparking 12 Point Standard Socket, 1/2in Drive
The RS PRO standard socket is designed for precision and safety in environments where non-sparking tools are essential. Made from a durable beryllium copper alloy, this socket is ideal for use in hazardous areas where flammable gases or vapours may be present. Its 1/2 inch drive size ensures compatibility with a wide range of tools, making it a versatile addition to any toolkit.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties for safe use in hazardous environments
DIN3120 Standard: Ensures compatibility and reliability in professional applications
Die forged: Enhances strength and durability for long-lasting performance
12 point socket head: Allows for better grip and reduced wear on fasteners
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace maintenance
Additional Information
Non Sparking: Yes
Socket Size: 9mm
Overall Length: 40mm
Drive Type: Square
Imperial or Metric: Metric
Drive Size: 1/2in
Socket Type: Standard Socket
VDE/1000V Approved: No
Finish: Not specified
Model: Not specified
Distrelec Product Id: Not specified
Bit Size: Not specified
Bit Length: Not specified
Socket Head Type: 12 point
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom 12.7 mm Drive 9 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 9 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 30 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 16 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 17 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 11 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 10 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 13 mm 12 Point Square, 40mm Overall Length
