RS PRO 1/4 in Drive 1/2 in 6 Point Square, 25mm Overall Length
- RS Stock No.:
- 441-052
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.17 |
*price indicative
- RS Stock No.:
- 441-052
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
RS PRO 1/4 IN Drive Standard Socket, 6 Point
A high-quality 1/4 inch drive hexagon imperial socket from RS PRO, designed for use with wrench and turning tools. Made from durable chrome vanadium steel, this socket is built to withstand extensive use in various environments. Its mirror chrome finish not only provides a professional look but also excellent corrosion resistance. Ideal for applications involving the tightening and loosening of nuts and bolts by hand.
Features and Benefits
Chrome vanadium steel offering enhanced strength and durability
Mirror chrome finish providing a professional aesthetic with corrosion resistance
Suitable for a wide range of applications
Hexagon socket to provide a secure grip and torque with nuts and bolts
Suitable for 1/4in drive wrenches
DIN 3124, TS ISO 2725-1 compliance
Applications
Automotive repair
Mechanical maintenance
Construction
DIY projects
Additional Information
Complies with DIN 3124, TS ISO 2725-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1/4 in Drive 1/4 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 9/16 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 5/16 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 3/8 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 3/16 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 7/16 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 9/32 in 6 Point, 25mm Overall Length
- RS PRO 1/4 in Drive 7/32 in 6 Point, 25mm Overall Length
