Subtotal (1 unit)*
$40.80
(exc. GST)
$44.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.80 |
*price indicative
- RS Stock No.:
- 210-699
- Mfr. Part No.:
- JC-5-7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JC-5-7
The SAM Outillage 3/8 inch hexagonal screwdriver socket offers a perfect blend of strength and functionality. Its chrome-vanadium steel construction and satin finish enhance both durability and aesthetics. The 6-flat design provides superior grip and prevents slippage, making it ideal for various tasks. With its lightweight build, this socket ensures effortless handling and efficient performance for both professionals and DIY enthusiasts.
Lightweight construction for reduced user fatigue
Satin finish resists corrosion and wear
6-flat hexagonal profile ensures maximum grip
Crafted from high-quality chrome-vanadium steel for durability
Compatible with a wide range of 3/8 inch drive tools
Related links
- SAM 3/8 in Drive 3 mm 6 Point Hex
- SAM 3/8 in Drive 7 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 13mm Overall Length
- SAM 3/8 in Drive 6 mm Bit Hex
- SAM 3/8 in Drive 3/8 Bit Hex
