Bahco 1/2 in Drive 1-3/16 in Standard Square, 82.6mm Overall Length
- RS Stock No.:
- 164-428
- Mfr. Part No.:
- 7805SZ-1.3/16
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-428
- Mfr. Part No.:
- 7805SZ-1.3/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 1-3/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 82.6mm | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 1-3/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 82.6mm | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Deep Socket with 1-3/16" Hex Profile
The Bahco Tools Square Drive Deep Socket is designed for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. This square drive deep socket features a robust hex profile suited for a range of applications, providing excellent performance in demanding settings. With its highly polished finish, the socket ensures a reliable grip while minimising wear and tear on both the tool and fasteners. Its dynamic drive profile offers enhanced protection against nut damage, elevating your efficiency during use. Crafted from high performance alloy steel, this tool meets rigorous standards, ensuring it stands the test of time in any workshop or garage.
Knurled area enhances grip even in challenging conditions
Designed to prevent unnecessary wear on tools and screws
Robust design not suitable for machine operations ensures reliability
Complies with ISO and DIN standards for utmost quality assurance
V
Related links
- Bahco 1/2 in Drive 1-3/8 in Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 1-5/16 in Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 1-7/16 in Standard Square, 83mm Overall Length
- Bahco 1/2 in Drive 16 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 16 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 82.6mm Overall Length
