Bahco 1/2 in Drive E18 Standard Square, 38mm Overall Length

Subtotal (1 unit)*

$37.03

(exc. GST)

$40.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.03

*price indicative

RS Stock No.:
164-263
Mfr. Part No.:
7800TORX-E18
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

E18

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Polished

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Overall Length

38mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Socket with E18 TORX® Profile


The Bahco Tools Square Drive Socket is perfect for those who demand precision and efficiency in their tools. Featuring an E18 TORX profile, it is designed for optimal grip and torque, making it suitable for a variety of applications. Crafted from high performance alloy steel, it meets stringent standards, ensuring longevity and reliability throughout its use. Its highly polished finish not only enhances its aesthetic appeal but also contributes to its corrosion resistance, ensuring it remains in pristine condition. Whether you're a professional tradesperson or a dedicated DIY enthusiast, this socket provides the durability and performance you need to get the job done right.

Knurled shank facilitates easy finger turning in free running applications

Meets both ISO and DIN standards for reliability and compatibility

Not suitable for machine operation or power tools making it ideal for manual use

Compact dimensions ensure com

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy