Bahco 1/2 in Drive 8 mm Standard Square, 38mm Overall Length
- RS Stock No.:
- 164-256
- Mfr. Part No.:
- 7800DM-8
- Brand:
- Bahco
Subtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.87 |
*price indicative
- RS Stock No.:
- 164-256
- Mfr. Part No.:
- 7800DM-8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 38mm | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket with 8 mm Bi-Hex Profile
The Bahco Tools Square Drive Socket is designed to meet the high standards of professional tool users. This product boasts a unique bi hex profile, ensuring optimal engagement with fasteners for enhanced torque application. Crafted from high performance alloy steel, this socket is built to endure and withstand the rigours of heavy duty use while maintaining a polished finish that looks as good as it performs. This socket is carefully packaged on a plastic info card, making it a practical choice for retail environments, ensuring that your workspace remains tidy and efficient.
Knurled shank enhances grip for finger turning
Dynamic fasteners Drive profile minimises fastener wear
Standards compliant with ISO 2725/1174 and DIN 3124/3120
Related links
- Bahco 1/2 in Drive 9 mm Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 16 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 15 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 12 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 18 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 20 mm 12 Point Square, 38mm Overall Length
