Wera Zyklop 1/2 in Ratchet with Ratchet Handle, 281mm Overall
- RS Stock No.:
- 812-6260
- Distrelec Article No.:
- 304-23-781
- Mfr. Part No.:
- 05004064001
- Brand:
- Wera
Subtotal (1 unit)*
$140.51
(exc. GST)
$154.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.51 |
*price indicative
- RS Stock No.:
- 812-6260
- Distrelec Article No.:
- 304-23-781
- Mfr. Part No.:
- 05004064001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 281mm | |
| Drive Type | Square | |
| Model Number | Zyklop | |
| Height Safe | Yes | |
| Material | Chrome Molybdenum Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 281mm | ||
Drive Type Square | ||
Model Number Zyklop | ||
Height Safe Yes | ||
Material Chrome Molybdenum Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Ratchet, 1/2 in Drive Sise, Chrome Molybdenum Steel - 05004064001
This is a durable tool designed for high-traffic use. With a square drive and 1/2 inch sise, this ratchet provides reliable performance and a secure socket lock mechanism. The robust construction and versatile design make it ideal for a range of tasks in various industries.
Features & Benefits
• The ratchet features a square drive design that ensures a precise and secure connection with sockets and adaptors
• This ratchet offers exceptional durability and longevity
• This enhances the appearance of the tool but also provides added protection against corrosion and wear
• This ratchet allows for easy access to tight spaces and intricate work environments
Applications
• For use in confined spaces where traditional ratchets may struggle to fit
• Ideal for tasks that require high precision and control, such as electronics assembly
• Suitable for professionals in various industries who demand reliable tools for daily use
Can it be used with other sockets?
Yes, it is compatible with 1/2 inch square sockets as well as adaptors.
Will it withstand heavy-duty applications?
Yes, the ratchet is forged from full metal chrome-molybdenum for robust performance.
Is it easy to change directions with this ratchet?
Yes, the undetachable push-through square enables simple direction changes.
Does it offer a secure socket lock mechanism?
Yes, the ratchet ensures a very secure socket lock for reliability during use.
- RS Stock No. 8126248
- Mfr. Part No. 05004063001
Each
$166.51
- RS Stock No. 0495401
- Mfr. Part No. 05003600001
Each
$264.63
- RS Stock No. 0495449
- Mfr. Part No. 05003500001
Each
$236.23
- RS Stock No. 1230523
- Mfr. Part No. 05004095001
Each
$237.07
Related links
- Wera Zyklop 1/2 in Ratchet with Ratchet Handle, 281mm Overall
- Wera 1/2 in Ratchet with Ratchet Handle, 281mm Overall
- Wera Zyklop 1/2 in Ratchet with Multi-Component Handle, 277mm Overall
- Wera Zyklop 1/4 in Ratchet with Ratchet Handle, 141mm Overall
- Wera Zyklop 1/4 in Ratchet with Ratchet Handle, 87mm Overall
- Wera Zyklop 1/4 in Ratchet with Ratchet Handle, 152mm Overall
- Wera Zyklop 1/4 in Ratchet with Multi-Component Handle, 152mm Overall
- Wera Zyklop 3/8 in Ratchet with Ratchet Handle, 222mm Overall











