RS PRO 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- RS Stock No.:
- 194-4595
- Brand:
- RS PRO
Subtotal (1 unit)*
$54.28
(exc. GST)
$59.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.28 |
*price indicative
- RS Stock No.:
- 194-4595
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Handle Type | Ratchet | |
| Overall Length | 200mm | |
| Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Finish | Chrome | |
| Number of Points | 48 | |
| Standards/Approvals | ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Handle Type Ratchet | ||
Overall Length 200mm | ||
Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Finish Chrome | ||
Number of Points 48 | ||
Standards/Approvals ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO 3/8 in Drive Quick Release Reversible Ratchet Handle
This robust reversible ratchet handle from RS PRO is an excellent hand tool designed for quick and efficient tightening or loosening of nuts, bolts and fasteners in a wide range of applications. The ratchet handle is manufactured from chrome vanadium steel and features a mirror chrome finish, offering excellent durability and corrosion resistance whilst providing an aesthetically pleasing look. The 3/8 in drive includes a quick release feature allowing sockets to be changed effortlessly when in use and a switch pawl allowing the ratchet to be used in reverse. The RS PRO reversible ratchet also includes a soft grip handle enhancing user comfort and control.
Features and benefits
Application
Socket wrenches and ratchet handles are a versatile type of wrench or ratchet designed to work with sockets for quick and efficient tightening or loosening of nuts and bolts. Socket wrenches are often manufactured from steel and feature a high torque ratcheting mechanism that allows them to be used without being removed with each turn, unlike a typical spanner. Socket wrenches are used by DIY enthusiasts and professional tradesmen alike and are an excellent addition to any tool box. They are commonly used in areas such as:
Certifications
DIN 3122, TS ISO 3315
FAQs
Is this reversible?
Yes, this ratchet is reversible.
What size socket is this suitable for?
This ratchet handle is designed for use with sockets that have a 3/8 inch drive.
Related links
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Wera 3/8 in x 199 mm Ratchet with Ratchet Handle, 200mm Overall
- RS PRO 1/4 in Ratchet with Extendable Ratchet Handle, 200mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 210mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 53.9mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 225mm Overall
- RS PRO 3/8 in Ratchet with Extendable Ratchet Handle, 315mm Overall