SAM 93-SD28 28 mm Socket Wrench with Round Handle, 268mm Overall
- RS Stock No.:
- 282-8837
- Mfr. Part No.:
- 93-SD28
- Brand:
- SAM
Subtotal (1 unit)*
$76.52
(exc. GST)
$84.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.52 |
*price indicative
- RS Stock No.:
- 282-8837
- Mfr. Part No.:
- 93-SD28
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 28mm | |
| Product Type | Socket Wrench | |
| Handle Type | Round | |
| Overall Length | 268mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 93-SD28 | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, DIN ISO 1711-1, NF ISO 691, NF ISO 2236, NF ISO 1711-1, DIN ISO 691, ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 28mm | ||
Product Type Socket Wrench | ||
Handle Type Round | ||
Overall Length 268mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 93-SD28 | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, DIN ISO 1711-1, NF ISO 691, NF ISO 2236, NF ISO 1711-1, DIN ISO 691, ISO 691, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Through box wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. It is constructed with 12 flat on bend side and 6 flat on long side.
Bright polished finish
Through box spanner 6x12 flats
Certified to DIN ISO 691 and ISO 2236 standard
Related links
- SAM 28 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM 80-28-P 28 mm Socket Wrench with Round Handle, 340 mm Overall
- SAM 80-9-P 9 mm Socket Wrench with Round Handle, 126 mm Overall
- SAM 38 mm Socket Wrench with Round Handle, 457 mm Overall
- SAM 80-19-P 19 mm Socket Wrench with Round Handle, 225 mm Overall
- SAM 80-6-P 6 mm Socket Wrench with Round Handle, 96 mm Overall
- SAM 80-26-P 26 mm Socket Wrench with Round Handle, 317 mm Overall
