SAM 3/32 in Socket Wrench with Long Handle, 85mm Overall
- RS Stock No.:
- 266-8297
- Mfr. Part No.:
- 63-3/32
- Brand:
- SAM
Subtotal (1 unit)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.63 |
*price indicative
- RS Stock No.:
- 266-8297
- Mfr. Part No.:
- 63-3/32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/32in | |
| Product Type | Socket Wrench | |
| Handle Type | Long | |
| Overall Length | 85mm | |
| VDE/1000V Approved | No | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/32in | ||
Product Type Socket Wrench | ||
Handle Type Long | ||
Overall Length 85mm | ||
VDE/1000V Approved No | ||
Number of Points 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM long hexagonal elbow keys for hexagon socket screws that is good for handling and powerful. This accessories for wrenches and allen wrenches.
Burnish presentation
Related links
- SAM 3/8 in Socket Wrench with Long Handle, 169 mm Overall
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
- SAM 3/4 in Drive 32 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/4 in Drive 32 mm 6 Point Hex, 56mm Overall Length
- SAM L Imperial Hex Key, Hex size 3/32 in
- SAM 10 mm Socket Wrench with Long Handle, 179 mm Overall
- Elesa Matt Black Polyamide Handle 85 mm Height 85 mm Length
- SAM Ring Slugging 85 mm Jaw Capacity, Standard Handle
