Facom R.181PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall

Subtotal (1 unit)*

$133.42

(exc. GST)

$146.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.42

*price indicative

RS Stock No.:
235-6677
Mfr. Part No.:
R.181PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/4in

Product Type

Ratchet

Handle Type

Bi-Material Elastomer

Overall Length

121.2mm

VDE/1000V Approved

No

Model Number

R.181PB

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facoms 1/4 inch high precision premium dust proof ratchet with ’True High Tooth Count’ with very high strength without maintenance, regardless of working conditions. It is completely slim and compact head design optimised to reach within awkward or ti

80-teeth mechanism for 4.5° increments

Bi-material handle ensures maximum grip and comfort in use

Versatile, time-saving design enables efficient one-handed operation

Dimensions: L: 121.2 mm, L1: 109 mm, H: 24 mm, D: 24.5 mm, D1: 17.5/20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy