Facom K.149SR 19.05 mm Ratchet with Ratchet Handle, 320mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$1,675.85

(exc. GST)

$1,843.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,675.85

*price indicative

RS Stock No.:
235-0170
Mfr. Part No.:
K.149SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ratchet

Drive Size

19.05mm

Handle Type

Ratchet

Overall Length

320mm

VDE/1000V Approved

Yes

Model Number

K.149SR

Height Safe

No

Material

Beryllium Copper Alloy

Finish

Anti-Magnetic, Non-Sparking

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The facom K.SR series non sparking ratchets has a drive size of 3/4 inch and is made of copper beryllium alloy.

Length 320 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy