BETA 13 mm Socket Wrench with T-Handle Handle, 1.1m Overall

Subtotal (1 unit)*

$370.15

(exc. GST)

$407.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.15

*price indicative

RS Stock No.:
226-9414
Mfr. Part No.:
952L 13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Drive Size

13mm

Product Type

Socket Wrench

Handle Type

T-Handle

Head Shape

Hex

Overall Length

1.1m

VDE/1000V Approved

No

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 952L series is t handle wrenches with swivelling hexagon sockets have 13 mm in size and hexagon in shape. The overall length of the t handle wrench is 1100 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy