BETA 22 mm Socket Wrench with T-Handle Handle, 500mm Overall
- RS Stock No.:
- 226-9382
- Mfr. Part No.:
- 952 22
- Brand:
- BETA
Subtotal (1 unit)*
$155.23
(exc. GST)
$170.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.23 |
*price indicative
- RS Stock No.:
- 226-9382
- Mfr. Part No.:
- 952 22
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 22mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 500mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 22mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 500mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets have 22 mm in size and hexagon in shape. The overall length of the t handle wrench is 500 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
- RS Stock No. 2269300
- Mfr. Part No. 950 22
Each
$117.13
- RS Stock No. 2269394
- Mfr. Part No. 952AS 3/4
Each
$173.58
- RS Stock No. 2269378
- Mfr. Part No. 952 19
Each
$155.23
- RS Stock No. 2269290
- Mfr. Part No. 950 10
Each
$66.57
Related links
- BETA 21 mm Socket Wrench with T-Handle Handle, 500 mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 500 mm Overall
- BETA 20 mm Socket Wrench with T-Handle Handle, 500 mm Overall
- BETA 19 mm Socket Wrench with T-Handle Handle, 500 mm Overall
- BETA 19.05 mm Socket Wrench with T-Handle Handle, 500 mm Overall
- BETA 22 mm Socket Wrench with T-Handle Handle, 290 mm Overall
- BETA 22 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 20 to 22 mm² Socket Wrench with Straight Handle, 289 mm Overall












