BETA 6 mm Socket Wrench with T-Handle Handle, 210mm Overall
- RS Stock No.:
- 226-9304
- Mfr. Part No.:
- 950 6
- Brand:
- BETA
Subtotal (1 unit)*
$56.82
(exc. GST)
$62.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.82 |
*price indicative
- RS Stock No.:
- 226-9304
- Mfr. Part No.:
- 950 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 6mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 210mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 6mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 210mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 950 series is t handle socket wrenches have 6 mm in size and hexagon in shape. The overall length of the t handle wrench is 210 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- Gedore 6 mm Hexagon Socket Wrench with T-Handle Handle, 210 mm Overall
- BETA 6 mm Socket Wrench with T-Handle Handle, 395 mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240 mm Overall
- BETA 27 mm Socket Wrench with T-Handle Handle, 315 mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 244 mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 212 mm Overall
