BETA 13 mm Socket Wrench with T-Handle Handle, 244mm Overall
- RS Stock No.:
- 226-9293
- Mfr. Part No.:
- 950 13
- Brand:
- BETA
Subtotal (1 unit)*
$72.06
(exc. GST)
$79.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.06 |
*price indicative
- RS Stock No.:
- 226-9293
- Mfr. Part No.:
- 950 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 13mm | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 244mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Height Safe | No | |
| Standards/Approvals | DIN 3112, UNI 6742 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 13mm | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 244mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Height Safe No | ||
Standards/Approvals DIN 3112, UNI 6742 | ||
RoHS Status: Exempt
The BETA 950 series is t handle socket wrenches have 13 mm in size and hexagon in shape. The overall length of the t handle wrench is 244 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 13 mm Socket Wrench with T-Handle Handle, 244 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 432 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223 mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 212 mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240 mm Overall
