BETA 15 mm Socket Wrench with T-Handle Handle, 254mm Overall

Subtotal (1 unit)*

$84.61

(exc. GST)

$93.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.61

*price indicative

RS Stock No.:
226-9296
Mfr. Part No.:
950 15
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Wrench

Drive Size

15mm

Handle Type

T-Handle

Head Shape

Round

Overall Length

254mm

Drive Type

Hex

VDE/1000V Approved

No

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 950 series is t handle socket wrenches have 15 mm in size and hexagon in shape. The overall length of the t handle wrench is 254 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy