BETA 19 mm Socket Wrench with T-Handle Handle, 274mm Overall

Subtotal (1 unit)*

$117.15

(exc. GST)

$128.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.15

*price indicative

RS Stock No.:
226-9299
Mfr. Part No.:
950 19
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Drive Size

19mm

Product Type

Socket Wrench

Handle Type

T-Handle

Head Shape

Round

Overall Length

274mm

VDE/1000V Approved

No

Drive Type

Hexagonal Socket

Height Safe

No

Standards/Approvals

UNI 6742, DIN 3112

RoHS Status: Exempt

The BETA 950 series is t handle socket wrenches have 19 mm in size and hexagon in shape. The overall length of the t handle wrench is 274 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy