Teng Tools PGW2124 21 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- RS Stock No.:
- 810-014
- Mfr. Part No.:
- PGW2124
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$152.70
(exc. GST)
$167.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.70 |
*price indicative
- RS Stock No.:
- 810-014
- Mfr. Part No.:
- PGW2124
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Drive Size | 21 x 24mm | |
| Handle Type | Bar Handle | |
| Head Shape | Torx | |
| Overall Length | 450mm | |
| Drive Type | Ratchet | |
| Model Number | PGW2124 | |
| Number of Points | 12 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Drive Size 21 x 24mm | ||
Handle Type Bar Handle | ||
Head Shape Torx | ||
Overall Length 450mm | ||
Drive Type Ratchet | ||
Model Number PGW2124 | ||
Number of Points 12 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting construction wrench offers versatility and efficiency for various construction tasks. It is designed to tackle scaffolding, pallet racking, shelving systems, and metal panel erection with ease.
Dual sizes feature 19mm and 24mm double-ended sockets for flexibility
32 teeth provide increased strength for demanding outdoor applications
Flip reverse lever allows for quick switching between tightening and loosening
Tapered podger handle aids in aligning holes for secure fixing
Related links
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW2430 24 x 30 mm Wrench with Bar Handle Handle, 366mm Overall
- Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW2730 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW1922 Wrench with Bar Handle Handle, 315mm Overall
- Facom 75.JU10 8 to 22 mm² Socket Wrench with Tube Handle, 450mm Overall
- Teng Tools Adjustable 60 mm Jaw Capacity, Metal Handle
- Teng Tools Adjustable Wrench 33 mm Jaw Capacity, Bar Handle Handle
