Gedore 1/2 in Socket Insert, 77mm Overall
- RS Stock No.:
- 602-691
- Mfr. Part No.:
- 1718762
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.00 |
*price indicative
- RS Stock No.:
- 602-691
- Mfr. Part No.:
- 1718762
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2in | |
| Product Type | Socket Insert | |
| Head Shape | Hex | |
| Overall Length | 77mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished Chrome Plated | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2in | ||
Product Type Socket Insert | ||
Head Shape Hex | ||
Overall Length 77mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Polished Chrome Plated | ||
Number of Points 6 | ||
Standards/Approvals ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket is an essential tool designed for both professionals and enthusiasts who require precision and reliability in their work. Crafted from high-quality chrome-vanadium steel, this socket excels in durability and performance. The design features a square drive that conforms to DIN 3120 - C 12.5 and ISO 1174 standards, ensuring a secure grip for various applications. Its polished chrome-plated finish not only enhances aesthetics but also provides resistance against corrosion. With its carefully engineered dimensions, this socket allows for effective operation, especially in tight spaces. Ideal for manual operation, the non-slip cross knurling ensures ease of handling during use.
Engineered to comply with DIN 3124 and ISO 2725 1 standards for enhanced compatibility
Square drive with ball retention groove offers a secure and reliable connection
Manually operated design enables precise control and flexibility in use
Crafted from GEDORE vanadium steel for exceptional strength and longevity
Wide total length of 77 mm ensures versatility for various applications
Non slip cross knurling allows for comfortable grip and improved torque
Related links
- Gedore 1/2 in Socket Insert, 77 mm Overall
- Gedore 1/2 in Socket Insert, 82 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/4 in Socket Insert, 50 mm Overall
