Gedore 1/2 in Socket Wrench, 425 mm Overall

N

This image is representative of the product range

Subtotal (1 set)*

$758.42

(exc. GST)

$834.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$758.42

*price indicative

RS Stock No.:
602-492
Mfr. Part No.:
2545845
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/2 in

Product Type

Socket Wrench

Overall Length

425mm

Drive Type

Hex

Material

Vanadium Steel 31Crv3

Finish

Forged

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket set U-20 is a meticulously crafted tool collection designed for professionals and DIY enthusiasts alike. This set boasts 23 high-quality pieces that include forged, tempered hexagon and bi-hexagon UD profile sockets, ensuring durability and performance in various applications. Housed in a robust Gedore blue sheet steel case, it facilitates convenient storage and transport. The set is equipped with a lever-change reversible ratchet featuring an easy push-button release, along with a fine-toothed dial change ratchet for versatility. With dimensions of 425 x 277 x 55 mm, it is a Compact yet comprehensive toolbox essential for tackling any socket-related task with ease.

Includes 23 pieces for comprehensive socket needs

Forged and tempered sockets ensure lasting durability

Features hexagon and bi hexagon UD profiles for versatility

Robust lever change reversible ratchet for efficient operation

Easy push button release enhances usability in tight spaces

Fine toothed dial change ratchet provides precision control

Housed in a Durable GEDORE blue sheet steel case for protection

Compact dimensions make for easy storage and transport

Made from vanadium steel 31CrV3 for superior strength

Ideal for both professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy