Gedore 1/2 in Socket Wrench, 425 mm Overall
- RS Stock No.:
- 602-468
- Mfr. Part No.:
- 6151960
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$1,067.30
(exc. GST)
$1,174.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $1,067.30 |
*price indicative
- RS Stock No.:
- 602-468
- Mfr. Part No.:
- 6151960
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2 in | |
| Overall Length | 425mm | |
| Drive Type | Square | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Forged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 1/2 in | ||
Overall Length 425mm | ||
Drive Type Square | ||
Material Vanadium Steel 31Crv3 | ||
Finish Forged | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set is an essential tool for both amateurs and professionals, offering a comprehensive collection of 25 pieces designed for hand-operated tasks. This set features forged and tempered hexagon and bi-hexagon UD profile sockets, ensuring durability and superior grip. Encased in a robust blue sheet steel box, it not only safeguards your tools but also provides easy portability. Whether youre tackling day-to-day DIY projects or more complex jobs, this socket set is tailored to deliver precision and reliability, making it an indispensable addition to your toolkit.
Includes a variety of forged, tempered hexagon and bi hexagon UD profile sockets for versatility in usage
Constructed from vanadium steel for enhanced durability and longevity
Designed with a robust lever change reversible ratchet featuring a push button release mechanism
Compact and portable, housed in a blue sheet steel case for protection and easy transport
Comes with a variety of accessories including a crank, cross handle, extension, and cardan joint
Related links
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Bahco Ratchet Wrench 32 mm Jaw Capacity
- Gedore 1/2 in Socket Insert, 82 mm Overall
- Gedore 1/2 in Socket Insert, 77 mm Overall
