Facom K.154AM 3/4 in Ratchet with Round Handle
- RS Stock No.:
- 216-401
- Mfr. Part No.:
- K.154AM
- Brand:
- Facom
Subtotal (1 unit)*
$87.65
(exc. GST)
$96.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.65 |
*price indicative
- RS Stock No.:
- 216-401
- Mfr. Part No.:
- K.154AM
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 3/4in | |
| Handle Type | Round | |
| Head Shape | Round | |
| Drive Type | Round | |
| Model Number | K.154AM | |
| Material | Elastomer | |
| Finish | Satin Chrome | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 3/4in | ||
Handle Type Round | ||
Head Shape Round | ||
Drive Type Round | ||
Model Number K.154AM | ||
Material Elastomer | ||
Finish Satin Chrome | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Facom Handle for 3/4 in. Ratchet Head is designed specifically for use with 3/4 inch ratchets, including the K.154B and K.151B models. It is capable of withstanding harsh workshop solvents such as SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, and kerosene. The ergonomic grip ensures comfort during use, even in the most demanding work environments, providing both durability and a secure hold for extended periods.
Made with a single material elastomer grip
Handle offers high resistance to abrasion
Related links
- Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548 mm Overall
- Facom K.149SR 19.05 mm Ratchet with Ratchet Handle, 320mm Overall
- Facom KL.161PB 3/4 in Ratchet with Bi-Material Elastomer Handle, 512mm Overall
- Expert by Facom 3/4 in Ratchet with Ratchet Handle, 455mm Overall
- Facom R.151B 1/4 in Ratchet with Ratchet Handle, 121.2mm Overall
- Facom R.180HX 1/4 in Ratchet with Tube Handle, 115mm Overall
- Facom RL.151 1/4 in Ratchet with Ergonomic Handle, 154mm Overall
- Facom R.180PB 1/4 in Ratchet with Tube Handle, 115mm Overall