SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- RS Stock No.:
- 210-781
- Mfr. Part No.:
- 1042GP
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-781
- Mfr. Part No.:
- 1042GP
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Handle Type | Ergonomic | |
| Overall Length | 315mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | 1042GP | |
| Material | Composite | |
| Standards/Approvals | ISO 11148-6, ISO 15744, ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Handle Type Ergonomic | ||
Overall Length 315mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number 1042GP | ||
Material Composite | ||
Standards/Approvals ISO 11148-6, ISO 15744, ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1042GP
The SAM Outillage Composite ratchet wrench is engineered for professionals seeking optimal comfort and precision in their work. This tool is not just about performance; it embodies ergonomic design to enhance user experience during prolonged use. With a sophisticated spindle guided by needle bearings and an innovative epicyclic gear train speed reducer, this wrench guarantees reliability and accuracy with every turn. It is the thinnest ratchet wrench available, making it ideal for tight spaces. This model is built for intense use, providing a high tightening torque that ensures quality in every application. Its composite material not only delivers a comfortable grip but also protects against cold environments, positioning it as an essential tool in any technician's kit.
Constructed from composite material for protection against cold and enhanced comfort
Equipped with variable speed control allowing for versatile operation
Swivel rear exhaust on silencer prevents discomfort during use
Optimally heat treated for greater strength and durability
Related links
- HAZET 1/2 in Socket Wrench with Ergonomic Handle, 275 mm Overall
- BETA 27 mm Socket Wrench with T-Handle Handle, 315 mm Overall
- SAM 1031P 3/8 in Socket Wrench with Ergonomic Handle
- HAZET 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall
- HAZET 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97 mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255 mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255 mm Overall
