Bahco 8-Piece 19.05 mm Standard Impact Socket

Subtotal (1 unit)*

$704.10

(exc. GST)

$774.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.10

*price indicative

RS Stock No.:
717-7403
Mfr. Part No.:
K8901M/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Drive Size

19.05mm

Number of Pieces

8

Socket Type

Standard

Overall Length

350mm

Finish

Black

Material

Alloy Steel

Standards/Approvals

DIN ISO

Set Contents

K8901M 3/4 in Impact Sockets

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 8 Pieces 3/4in Impact Socket Set (K8901M/8)


3/4in drive heavy-duty impact socket set for use in industrial applications.

Features and Benefits

Chrome Extra

Phosphated finish

Material: High performance alloy steel

To be used with machines

For maximum safety, use clamping springs

In metal-sheet box

Socket Sets


Standards

DIN 3129, ISO 2725, DIN 3121-H 20, ISO 1174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy