GearWrench 15-Piece 1/4 in;3/8 in Bi-Directional Socket Set
- RS Stock No.:
- 286-5119
- Mfr. Part No.:
- 84783
- Brand:
- GearWrench
Subtotal (1 unit)*
$284.57
(exc. GST)
$313.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.57 |
*price indicative
- RS Stock No.:
- 286-5119
- Mfr. Part No.:
- 84783
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/4 in;3/8in | |
| Number of Pieces | 15 | |
| Socket Type | Bi-Directional | |
| Insulated | No | |
| Finish | Black Oxide | |
| Material | Chrome Molybdenum | |
| Set Contents | Scoket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/4 in;3/8in | ||
Number of Pieces 15 | ||
Socket Type Bi-Directional | ||
Insulated No | ||
Finish Black Oxide | ||
Material Chrome Molybdenum | ||
Set Contents Scoket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GearWrench Bolt Biter is the revolutionary new extraction socket system. We talked with auto mechanics and industrial techs to learn what they hated about existing extraction sockets. Bolt Biter redefines extraction and solves all of their frustrations.
Bi-directional design for removing or tightening damaged fasteners
Tapered entry enables socket to easily seat on a damaged fastener
Dual sized sockets designed to work with both SAE and metric fasteners
Related links
- GearWrench 15-Piece 1/4 in, 3/8 in Bi-Hexagonal Impact Socket
- GearWrench 28-Piece 1/4 in, 3/8 in Bi-Directional Socket Set
- GearWrench 8-Piece 1/4 in, 3/8 in Bi-Directional Socket Set
- GearWrench 10-Piece 1/2 in Bi-Directional Socket Set
- GearWrench 5-Piece 1/2 in Bi-Directional Socket Set
- GearWrench 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set
- GearWrench 7-Piece 1/4 in, 3/8 in Bi-Hexagonal Impact Socket
