ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- RS Stock No.:
- 283-7763
- Mfr. Part No.:
- 27
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$1,759.85
(exc. GST)
$1,935.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,759.85 |
*price indicative
- RS Stock No.:
- 283-7763
- Mfr. Part No.:
- 27
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 322mm | |
| Socket Size | 1/2 | |
| Material | Metal | |
| Standards/Approvals | CATEGORY ’C, IEC60900 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 322mm | ||
Socket Size 1/2 | ||
Material Metal | ||
Standards/Approvals CATEGORY ’C, IEC60900 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 1/2 inch Drive 12 to 60 Nm (approximately 8.85-44.25 ft-lbs) Torque Wrench Kit with Insulation Material made of Nylon Thermoplastic is a precision tool designed for accurate torque application and safety.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 19-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- Bahco 11-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 8-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
