Subtotal (1 unit)*
$223.14
(exc. GST)
$245.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.14 |
*price indicative
- RS Stock No.:
- 282-9186
- Mfr. Part No.:
- JTX-J7R
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 7 | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 7 | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Set of 7 sockets with a 3/8 inch drive size, specifically designed for Torx fasteners. Each socket in the set is imprinted with the Torx pattern, ensuring compatibility with Torx® screws and bolts.
Compliance to NF ISO 1711 1 and NF ISO 2725 1
