SAM 7-Piece 6→16 mm Female Torx Socket Set
- RS Stock No.:
- 270-9739
- Mfr. Part No.:
- P3462-19134
- Brand:
- SAM
Subtotal (1 unit)*
$100.37
(exc. GST)
$110.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.37 |
*price indicative
- RS Stock No.:
- 270-9739
- Mfr. Part No.:
- P3462-19134
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Socket Set | |
| Drive Size | 6→16mm | |
| Number of Pieces | 7 | |
| Socket Type | Female | |
| Drive Type | Torx | |
| Set Contents | T6-T7-T8-T10-T12-T14-T16 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Socket Set | ||
Drive Size 6→16mm | ||
Number of Pieces 7 | ||
Socket Type Female | ||
Drive Type Torx | ||
Set Contents T6-T7-T8-T10-T12-T14-T16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM bi-hexagonal socket to remove crankshaft nut. This socket is used in industry or the automotive sector. The size of socket is 19 mm and standards used are NF ISO 691, ISO 691, NF ISO1174-1.
Weight 70 gram
Guarantee C
