GearWrench 46-Piece 1/4 in;3/8 in 6 Point Ratchet Set
- RS Stock No.:
- 272-6359
- Mfr. Part No.:
- 8946
- Brand:
- GearWrench
Subtotal (1 unit)*
$376.56
(exc. GST)
$414.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.56 |
*price indicative
- RS Stock No.:
- 272-6359
- Mfr. Part No.:
- 8946
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet Set | |
| Drive Size | 1/4 in;3/8in | |
| Number of Pieces | 46 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 3.5 → 13 &19 mm | |
| Finish | Polished Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet Set | ||
Drive Size 1/4 in;3/8in | ||
Number of Pieces 46 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 3.5 → 13 &19 mm | ||
Finish Polished Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench Pass-Thru 6 point SAE and metric tool set it was designed to improve productivity and access on every job. That has built up to 40 percent stronger than traditional ratchets by eliminating the drive tang.
5 degree ratcheting arc
50 percent thinner head profile than conventional ratchet systems
Related links
- GearWrench 45-Piece 1/4 in 6 Point Ratchet Set
- GearWrench 14-Piece 1/4 in 6 Point Ratchet Set
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 46-Piece 1/4 in 6 Point Socket Set
- RS PRO 46-Piece 1/4 in, 3/8 in Hexagon Socket Set
- Bahco 46-Piece 1/4 in Standard Socket Set
- GearWrench 45-Piece 1/4 in 6 Point Ratchet Socket Set
- RS PRO 46-Piece 1/4 in Standard Socket Set
