SAM 2-Piece 26 x 27.5 mm Reversible Socket Set

Subtotal (1 unit)*

$403.93

(exc. GST)

$444.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.93

*price indicative

RS Stock No.:
270-3214
Mfr. Part No.:
19141S
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Reversible Socket Set

Drive Size

26 x 27.5mm

Number of Pieces

2

Drive Type

Round

Set Contents

2 Douilles Réversibles (21X24, 5 + 26X27, 5)

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Set of 2 reversible socket with special extension. These sockets are designed for unblocking and unscrewing anti-theft nuts and screws when their special wrench has been misplaced. They can also be used to remove nuts and screws whose heads are da

Suitable for ordinary anti-theft devices

Treated tapered helix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy