STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 268-4320
- Mfr. Part No.:
- 96031508
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$482.64
(exc. GST)
$530.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.64 |
*price indicative
- RS Stock No.:
- 268-4320
- Mfr. Part No.:
- 96031508
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Finish | Chromium Plated, Corrosion Resistant | |
| Material | Alloy Steel | |
| Set Contents | 17, Screwdriver Sockets No 54: 4, 19 mm, 8, 10, 12, 14, 7, 6, 5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Finish Chromium Plated, Corrosion Resistant | ||
Material Alloy Steel | ||
Set Contents 17, Screwdriver Sockets No 54: 4, 19 mm, 8, 10, 12, 14, 7, 6, 5 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket wrench set is available in a robust, stackable ABS plastic box. It is manufactured from high quality chrome alloy steel with a chrome plated, corrosion resistant finish for durability.
10 tools
Weight is 1525 g
- RS Stock No. 2684316
- Mfr. Part No. 96031439
Each
$1,541.16
- RS Stock No. 2684315
- Mfr. Part No. 96031409
Each
$1,389.75
Related links
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set
- Wera 10-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- Facom 10-Piece 1/4 in Hexagon Socket Set
- MTI 10-Piece 1/4 in Hexagon Socket Set
- STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 31-Piece 1/2 in Hexagon Socket Set












