Subtotal (1 set)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $18.24 |
*price indicative
- RS Stock No.:
- 262-0202
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | Torx: T6, T8, T10, Spanner: 4, 6, 8, 10mm, Tri-Wing: TW1, TW2, TW3, TW4 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 4 x Spanner, 3 x Tri-Wing, 3 x Torx | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size Torx: T6, T8, T10, Spanner: 4, 6, 8, 10mm, Tri-Wing: TW1, TW2, TW3, TW4 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents 4 x Spanner, 3 x Tri-Wing, 3 x Torx | ||
Drive Type Square | ||
RoHS Status: Exempt
RS PRO 11 Piece Socket Bit Set (1/4in)
A strong and durable socket bit set for use with 1/4in socket wrenches and impact wrenches. Featuring 11 high quality socket bits including spanner, Tri-wing and Torx bits supplied on a mountable socket rail.;Constructed with Chrome Vanadium Steel sockets and bits combining exceptional strength properties with anti-rust and corrosion protection for a hardwearing and tough socket bit set. ;Ideal for use in a wide range of applications and perfect for use on fuel injection and automotive tasks enabling quick removal of hard to access fasteners and screws in tight and compact areas.
Set Contents
1/4in Torx Bits: T6, T8, T10
1/4in Spanner Bits: 4, 6, 8, 10mm
1/4in Tri-wing: TW1, TW2, TW3, TW4
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- Teng Tools 11-Piece 1/2 in Deep Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- SAM 11-Piece 1/4 in 6 Point Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Set
- SAM 11-Piece 1 in Hexagonal Socket Set
- Teng Tools 11-Piece 1/2 in Tool Set
- RS PRO 8-Piece 1/4 in Bit Socket Set
- Wera 8-Piece 1/4 in Bit Socket Set
