Facom 3-Piece 1/2 in Hexagon Wheel Nut Socket Set
- RS Stock No.:
- 236-0725
- Mfr. Part No.:
- NSB.3
- Brand:
- Facom
Subtotal (1 unit)*
$200.89
(exc. GST)
$220.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.89 |
*price indicative
- RS Stock No.:
- 236-0725
- Mfr. Part No.:
- NSB.3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wheel Nut Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | NSB.17, NSB.19, NSB.21 | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Set Contents | Long impact sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wheel Nut Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size NSB.17, NSB.19, NSB.21 | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Set Contents Long impact sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3-piece set of 1/2 inch long-reach thin-wall impact sockets for wheel nuts includes long-reach sockets NSB.17 NSB.19 - NSB.21. Special series for wheel nuts.
Weight: 0.74Kg
- RS Stock No. 2356862
- Mfr. Part No. S.161-3P6U
Each
$716.41
Related links
- Facom 3-Piece 1/4 in Bit, Hexagon Socket Set
- HAZET 3-Piece 1/2 in Hexagon Socket Set
- BETA 3-Piece 1/2 in Hexagon Socket Set
- Facom 3-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in Hexagon Socket Set
- Facom 13-Piece 1/2 in Hexagon Socket Set
- Facom 30-Piece 1/2 in Hexagon Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set












