Facom 21-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 234-9771
- Mfr. Part No.:
- SL.DBOX500PB
- Brand:
- Facom
Subtotal (1 unit)*
$562.27
(exc. GST)
$618.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $562.27 |
*price indicative
- RS Stock No.:
- 234-9771
- Mfr. Part No.:
- SL.DBOX500PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 21 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 8 → 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, extensions, joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 21 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 8 → 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, extensions, joint | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM SL.DBOX500PB Socket Set 1/2" With Pear Head Ratchet - Push Lock System - 21 Pieces | DBOX
The DETECTION BOX (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP51 Rated)
PUSH-LOCK - Safety Locking System to hold the socket and release it with the button
5° ARC SWING - 72 tooth mechanism - Reversing by Lever
PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse
HANGING HOLE - Hole in the handle for strapping when working in high places
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 21-Piece 12.7 mm 6 Point Socket Set
- Facom 21-Piece 12.7 mm 12 Point Socket Set
- Facom 22-Piece 12.7 mm 6 Point Socket Set
- Facom 13-Piece 12.7 mm 6 Point Socket Set
- Facom 25-Piece 12.7 mm 6 Point Socket Set
- Facom 8-Piece 12.7 mm 6 Point Socket Set
- Facom 23-Piece 12.7 mm 6 Point Socket Set
- Facom 5-Piece 12.7 mm 6 Point Socket Set












