BETA 12-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 225-6960
- Mfr. Part No.:
- 910B/C10
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6960
- Mfr. Part No.:
- 910B/C10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 12 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Set Contents | Sockets, Ratchet, Handle | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 12 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Set Contents Sockets, Ratchet, Handle | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The BETA set of 10 hexagon socket has 3/8 inch drive size and consists of different socket size and different 2 other accessories.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 12-Piece 1/2 in 12 Point Socket Set
- Facom 12-Piece 3/8 in 12 Point Socket Set
- Facom 12-Piece 3/4 in 6 Point Socket Set
- BETA 10-Piece 3/8 in 6 Point Socket Set
- BETA 13-Piece 3/8 in 12 Point Socket Set
- Facom 12-Piece 3/8 in 12 Point Bit Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- GearWrench 14-Piece 3/8 in 12 Point Socket Set












