SAM 49-Piece 1/2 in;1/4 in Socket Set
- RS Stock No.:
- 221-3308
- Mfr. Part No.:
- 75-SS49A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3308
- Mfr. Part No.:
- 75-SS49A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 49 | |
| Drive Size | 1/2 in;1/4 in | |
| Product Type | Socket Set | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 49 | ||
Drive Size 1/2 in;1/4 in | ||
Product Type Socket Set | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE box with 49 tools in bi-material case. It has 425 x 280 x 92 mm dimension.
Satin chrome finish
Related links
- SAM 49-Piece 1/2 in 12 Point Socket Set
- SAM 49-Piece 1/2 in 12 Point, 6 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 1/2 in 6 Point Socket Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/2 in 12 Point Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
