Subtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.99 |
*price indicative
- RS Stock No.:
- 221-2425
- Mfr. Part No.:
- R-380
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 32.5mm | |
| Socket Size | 3/8 → 1/2 in | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Material | Hardened Steel | |
| Standards/Approvals | DIN 3123, NF ISO 1174-1 | |
| Drive Type | Square | |
| Set Contents | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 32.5mm | ||
Socket Size 3/8 → 1/2 in | ||
Finish Chrome | ||
Non-Sparking No | ||
Material Hardened Steel | ||
Standards/Approvals DIN 3123, NF ISO 1174-1 | ||
Drive Type Square | ||
Set Contents 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM power tool adapter is used to convert a 1/4 "female end to a 1/4" male end ,also allows the use of 1/4 "radio sockets with SAM ratchet tool holders. These adapter is a female /male kind of adapter .
Female / male adapter
Premium quality product
Standard: NF ISO 1174-1
