Facom 31-Piece 1/4 in 12 Point Socket Set
- RS Stock No.:
- 188-3593
- Mfr. Part No.:
- RB.161-4P12U
- Brand:
- Facom
Subtotal (1 unit)*
$688.01
(exc. GST)
$756.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.01 |
*price indicative
- RS Stock No.:
- 188-3593
- Mfr. Part No.:
- RB.161-4P12U
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 31 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | (1/4 in) 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, Flat 4, 5, 6, 5, 8 mm, Hexagon 1/8 in, 3/16 in, 5/32 in, 7/32 in, TT15, TT20, TT25, TT30 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Bits, Screwdriver Handle, Ratchet, Joint, Extensions, Sockets, Bit Holder, Sliding Handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 31 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size (1/4 in) 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, Flat 4, 5, 6, 5, 8 mm, Hexagon 1/8 in, 3/16 in, 5/32 in, 7/32 in, TT15, TT20, TT25, TT30 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Bits, Screwdriver Handle, Ratchet, Joint, Extensions, Sockets, Bit Holder, Sliding Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 1/4" ratchet R.161B.
10 x 1/4" drive inch 12-point aerospace sockets: RB. 3/16' - 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 7/16' - 1/2' - 9/16'.
2 x 1/4" extensions: L 55 mm (R.209) - L 100 mm (R.210).
1 x 1/4" universal joint: R.240A.
1 x 1/4" sliding handle: R.120A.
1 x 1/4" screwdriver handle: R.236A.
1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.
14 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:
EP.1T for Philips® head screws: PH1 - PH2 - PH3.
ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.
EH.1 for metric 6-point socket head screws: 1/8' - 5/32' - 3/16' - 7/32'.
EXR.1 for Resistorx® screws: TT15 - TT20 - TT25 - TT30.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXS.
Thermoformed tray S (188 x 105 mm): PL.S14.
Related links
- Facom 31-Piece 1/4 in 12 Point Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 10-Piece 1/4 in 12 Point Socket Set
- Gedore 31-Piece 1/2 in 12 Point Socket Set VDE/1000V Approved
- Facom 31-Piece Tap & Die Set, M3 - M18 Taps
- STAHLWILLE 31-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 31-Piece 1/2 in Bi-Hexagonal Socket Set
- Facom 30-Piece 1/2 in 12 Point Socket Set
