Facom 21-Piece 1/2 in 6 Point Socket Set

Subtotal (1 unit)*

$662.21

(exc. GST)

$728.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$662.21

*price indicative

RS Stock No.:
146-8789
Mfr. Part No.:
MODM.SL1SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

21

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

418mm

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Locking Extensions, Ratchet, Sockets

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The shackle solution was chosen by FACOM for particularly heavy and/or large tools

Only the ratchet is fitted with a shackle

The ratchet and locking extensions allow securing the sockets against falling during work in high places

Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets

Comprising:1 x high performance 3/8" sealed locking ratchet:JL.171SLS, 15 x 3/8" 6-point metric-size sockets:J.H 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 mm, 2 3/8" locking extensions:L 125 mm (J.210RC) , L 250 mm (J.215RC), 3/4 of 1/3 drawer foam tray PM.MODJL1SLS(189 x 310 mm)

Weight:1.380 kg

  • RS Stock No. 8004277
  • Mfr. Part No. SXL.DBOX1PB
Each
$670.75
  • RS Stock No. 2350599
  • Mfr. Part No. S.360DBOX1
Each
$690.84
  • RS Stock No. 2349772
  • Mfr. Part No. SL.DBOX501
Each
$747.51
  • RS Stock No. 2356867
  • Mfr. Part No. S.161DBOX1
Each
$618.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy