Facom 1/4 in Drive 4 to 14 mm Short 12 Point, 154mm Overall Length
- RS Stock No.:
- 712-186
- Mfr. Part No.:
- RL.151-EP72PB
- Brand:
- Facom
N
Subtotal (1 set)*
$361.83
(exc. GST)
$398.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $361.83 |
*price indicative
- RS Stock No.:
- 712-186
- Mfr. Part No.:
- RL.151-EP72PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 4 to 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Short | |
| Number of Pieces | 72 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 154mm | |
| Material | Plastic | |
| Drive Type | 12 Point | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 4 to 14 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Short | ||
Number of Pieces 72 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 154mm | ||
Material Plastic | ||
Drive Type 12 Point | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 inch socket set includes 6-point, 12-point, along with a ratchet and accessories (72 pcs). Designed for both ergonomics and comfort, the integrated ergonomic handle makes transport easy, whether in the workshop or on the move. The versatile storage boxes can be stored open or closed in workshop trolley drawers, adapting to the user's needs.
Made from highly resistant textured plastic with sturdy metal latches
Maximized storage space thanks to the use of both the bottom compartment and the LID for tool storage
Related links
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- Facom 1/4 in Ratchet, 154mm length
- Facom RL.151 1/4 in Ratchet with Ergonomic Handle, 154mm Overall
- Facom 1/4 in Drive 4 to 32 mm Short 6 Point Socket, 250mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 25mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 13 mm 12 Point 12 Point Socket, 10mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point 12 Point Socket, 50mm Overall Length
