Gedore 20-Piece 1/4 in Tool Assortment
- RS Stock No.:
- 608-641
- Mfr. Part No.:
- 1733419
- Brand:
- Gedore
Subtotal (1 set)*
$712.57
(exc. GST)
$783.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $712.57 |
*price indicative
- RS Stock No.:
- 608-641
- Mfr. Part No.:
- 1733419
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Assortment | |
| Drive Size | 1/4in | |
| Number of Pieces | 20 | |
| Overall Length | 77mm | |
| Socket Size | 4 → 13 mm | |
| Material | Foam | |
| Drive Type | Square | |
| Set Contents | 1/4 Inch Socket No. 20 L 4, 4.5, 5, 6, 7, 8, 9, 10, 12, 13 mm, 1/4 Inch Screwdriver Bit No. 680 4, 5.5, 6.5, 8 mm, 1/4 Inch Screwdriver Bit No. 685 2.5, 3, 4, 5, 6 mm, 1/4 Inch Screwdriver Bit No. 685 X 5, 6, 8 mm, 1/4 Inch Screwdriver Bit No. 687 TX T6, | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Assortment | ||
Drive Size 1/4in | ||
Number of Pieces 20 | ||
Overall Length 77mm | ||
Socket Size 4 → 13 mm | ||
Material Foam | ||
Drive Type Square | ||
Set Contents 1/4 Inch Socket No. 20 L 4, 4.5, 5, 6, 7, 8, 9, 10, 12, 13 mm, 1/4 Inch Screwdriver Bit No. 680 4, 5.5, 6.5, 8 mm, 1/4 Inch Screwdriver Bit No. 685 2.5, 3, 4, 5, 6 mm, 1/4 Inch Screwdriver Bit No. 685 X 5, 6, 8 mm, 1/4 Inch Screwdriver Bit No. 687 TX T6, | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1/4 inch Socket Assortment ensures that professionals are equipped with a comprehensive selection of high-quality tools for efficient work. Designed for use in tool trolleys and various workbenches, this module offers a versatile range of sockets and screwdriver bits. Its carefully curated selection is perfect for tackling a variety of fasteners, reducing the need for multiple tools. The lightweight yet robust design makes it convenient to transport, while its precise dimensions provide optimal storage compatibility. With the innovative Check-Tool-Module system, this assortment keeps your tools organised and accessible, ensuring that you have everything you need at your fingertips, whether you're in the workshop or on-site.
Includes 45 pieces for diverse application needs
Compatible with tool trolley 2004 and multiple workbench models
Constructed from Durable foam for enhanced protection and longevity
Comes with multiple screwdriver bits for added versatility
Miniature LED light included for improved visibility in low light conditions
Includes an insert holder and various bit adapters for greater functionality
Ensures effective organisation with the Check Tool Module storage system
Ideal for both professional and DIY applications
Related links
- Teng Tools 11-Piece 1/2 in Tool Set
- Teng Tools 57-Piece 1/2 to 3/8 in Tool Set
- Facom 20-Piece 1/2 in 6 Point Extension Wrench & Socket Set
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
- Teng Tools 20-Piece 1/4 in 6 Point Socket Set
- Teng Tools 20-Piece 1/4 in Hexagon Socket Set
- Bahco 20-Piece 1/2 in Deep Short, Standard Impact Socket
- SAM 20-Piece 1 in Square Socket Set
