BETA 34-Piece 3/8 in Socket Set
- RS Stock No.:
- 600-081
- Mfr. Part No.:
- 910A/C29
- Brand:
- BETA
Subtotal (1 unit)*
$1,189.98
(exc. GST)
$1,308.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,189.98 |
*price indicative
- RS Stock No.:
- 600-081
- Mfr. Part No.:
- 910A/C29
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 34 | |
| Overall Length | 420mm | |
| Set Contents | 12 Socket Drivers And 5 Accessories, 17 Sockets | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 34 | ||
Overall Length 420mm | ||
Set Contents 12 Socket Drivers And 5 Accessories, 17 Sockets | ||
RoHS Status: Exempt
The BETA Set includes 17 Sockets, 12 Socket Drivers, and 5 Accessories. It is housed in a case measuring 420x185x60 mm for organized and convenient storage.
3.5 kg weight
Related links
- Facom 34-Piece 3/8 in 12 Point Socket Set
- Teng Tools 34-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 10-Piece 3/8 in 6 Point Socket Set
- BETA 26-Piece 3/8 in Hexagon Socket Set
- BETA 13-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Socket Set
